Starrett B614-5 B614-5 Bi-Metal Recipro Blade Straight 152mm 14 TPI Pk5

MPN
B614-5
Brand
Starrett
EAN-13
7891265153319
Order Code
98-4117
Country of Origin
Brazil
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B614-5
Application: 3X POWER - Metal
Application Material Thickness: 6-25mm (1/4-1in)
Dimensions: 152 x 19 x 0.90mm (6 x 3/4 x 0.035in)
TPI: 14
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5


Reviews

Be the first to submit a review

Trustpilot