B614-5 Bi-Metal Recipro Blade Straight 152mm 14 TPI Pk5

Starrett Brand: Starrett

These Starrett Bi-Metal Reciprocating Blades have the following specification:

ID: B614-5
Application: 3X POWER - Metal
Application Material Thickness: 6-25mm (1/4-1in)
Dimensions: 152 x 19 x 0.90mm (6 x 3/4 x 0.035in)
TPI: 14
Blade Shape: Straight
Pack: Plastic Tube
Pack Quantity: 5

Description Image Product Buy Pricing (Ex VAT)
Starrett B614-5 B614-5 Bi-Metal Recipro Blade Straight 152mm 14 TPI Pk5
Starrett B614-5 B614-5 Bi-Metal Recipro Blade Straight 152mm 14 TPI Pk5
Standard range
Order code: 98-4117
MPN: B614-5

Despatched within 4 working days - 20 in stock
1+ £16.85
Price per unit Ex VAT
Starrett B618-5 B618-5 Bi-Metal Recipro Blade Straight 152mm 18 TPI Pk5
Starrett B618-5 B618-5 Bi-Metal Recipro Blade Straight 152mm 18 TPI Pk5
Standard range
Order code: 98-4118
MPN: B618-5

Despatched within 4 working days - 5 in stock
1+ £16.85
Price per unit Ex VAT
Starrett B624-5 B624-5 Bi-Metal Recipro Blade Straight 152mm 24 TPI Pk5
Starrett B624-5 B624-5 Bi-Metal Recipro Blade Straight 152mm 24 TPI Pk5
Standard range
Order code: 98-4119
MPN: B624-5

Despatched within 4 working days - 20 in stock
1+ £16.85
Price per unit Ex VAT

Trustpilot