Starrett AV8325/KBS1232-2 BiM Unique Safe-Flex Hacksaw Blades 300mmx32TPI Pk2

MPN
AV8325/KBS1232-2
Brand
Starrett
EAN-13
7891265403384
Order Code
97-3104
Country of Origin
Brazil
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Precision ground, super-efficient bi-metal blade that is faster and lasts longer on tough materials. The high-speed steel cutting edge is welded to a tough alloy steel back that provides optimum tool life together with a high resistance to breakage. Blade cross section 13 x 0.65 mm (1/2 x 0.025 Inch).

Blade length: 300mm (12in).

2 x Starrett ;Bi-Metal Unique Safe-Flex Hacksaw Blades 300mm (12in) x 32tpi


Type Blade
Blade Length 300mm
Quantity 2

Reviews

Be the first to submit a review

Trustpilot