Starrett AV687 Red Stripe HSS Hacksaw Blades 300mm (12in) x 24 TPI Box 50

MPN
AV687
Brand
Starrett
EAN-13
7891265400246
Order Code
97-3268
Country of Origin
Brazil
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £36.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Uniformly hardened throughout, they hold the edge when cutting difficult-to-machine alloys, maintaining straightness of cut. Ideal for use when the workpiece is held securely and the blade is not subjected to bending and twisting stresses. Blade cross section 13 x 0.65 mm (1/2 x 0.25in).

Length: 300mm (12in)

50 ;x Starrett Red Stripe HSS Hacksaw Blades 300mm (12in) x 24tpi


Type Blade
Blade Length 300mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot