Stannol 860215 Cleaning Pen Flux-Ex 500 - 1 Piece

MPN
860215
Brand
Stannol
EAN-13
4006062602158
Order Code
49-3051
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

Stannol Flux-Ex 500 has been developed mainly for cleaning circuit boards after soldering using normal soldering methods. It is also suitable for numerous other applications, like soldering frames, stencils, sieves and electronic components. Boards cleaned with Flux-Ex 500 fulfil the highest demands for reliability and can, if needed, be coated with a protective paint.


  • Very low volatility: flash point above 100°C
  • No ozone-damaging chemicals
  • Odour-free
  • Non-toxic to humans or the environment
  • Not aggressive against conducting boards, construction elements and machine parts
  • Contents 10ml
Type Flux residue remover
Dispensing Method Pen
Volume 10ml
Flux Type Ex 500
Weight 10g

Reviews

Be the first to submit a review

Trustpilot