Stannol 830335 Fine Fluxer 3000+ Flux Pen - 8ml

MPN
830335
Brand
Stannol
EAN-13
4006062303352
Order Code
49-4239
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 13/10/2026

The Stannol Fine Fluxer 3000+ Flux Pen is ideal for repairs and hand-mounting of SMD components on densely populated boards and ceramic substrates.
  • High contour stability
  • Precise application
  • Excellent wetting properties with lead-free alloys
  • Easy handling in difficult to access places
  • Quick wetting
  • No-clean
  • Electrically safe
  • Colour: light yellow
  • Density (at 20°C): 0.927g/cm³
  • Flash point: 12°C
  • Ignition temperature: ~ 400°C
  • Solid content: 29.7%
  • Acid number: 21mg KOH/g
  • Supplied in an 8ml applicator pen
Volume/Weight 8g
Flux Type Flux pen
Dispensing Method Pen

Reviews

Be the first to submit a review

Trustpilot