Stannol 813019 Kristall 611 Solder Lead-Free Sn99.3Cu0.7 REM1 250g 1mm

MPN
813019
Brand
Stannol
EAN-13
4006062130194
Order Code
10-6980
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £21.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Stannol Kristall 611 Fairtin is a lead-free soldering wire with a composition of Sn99.3Cu0.7. This solder, weighing 250 g and with a diameter of 1 mm, is ideal for electronic assembly and repair. The Stannol 813019 is designed for safe and efficient soldering applications.
Flux Type REM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot