Stannol 811024 Kristall 600 Solder Lead-Free Sn96.5Ag3Cu0.5 1mm 100g

MPN
811024
Brand
Stannol
EAN-13
4006062110240
Order Code
10-6960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Stannol Kristall 600 Fairtin Solder is a lead-free soldering wire comprising Sn96.5Ag3Cu0.5. Suitable for electronics and electrical work, this solder offers excellent flow and wetting properties. Available in 100 g with a 1 mm diameter, it is ideal for precision soldering tasks.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot