Stannol 811006 Kristall 600 Lead-free Solder Sn993Cu07 0.5mm 250g

MPN
811006
Brand
Stannol
EAN-13
4006062110066
Order Code
10-6953
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Stannol Kristall 600 Fairtin solder is a lead-free soldering wire with dimensions of 0.5 mm and weighs 250 g. This solder is composed of Sn99.3Cu0.7, suitable for environmentally friendly soldering applications. It is typically used for electronic and electrical assembling processes.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot