Stannol 811004 Kristall 600 Lead-Free Solder 1mm 250g Sn96.5Ag3Cu0.5

MPN
811004
Brand
Stannol
EAN-13
4006062110042
Order Code
10-6952
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £52.00 £47.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Stannol Kristall 600 Fairtin Solder is a lead-free soldering wire with a composition of Sn96,5Ag3Cu0,5. Manufactured by Stannol, this solder features a diameter of 1 mm and weighs 250 g, making it suitable for various electronic and electrical applications. It is ideal for creating reliable and durable joints in lead-free soldering tasks.
Flux Type REL0
Leaded / Lead-Free Lead-free
Solder Alloy Sn96,5Ag3Cu0,5
Type Wire
Weight 250g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot