Stannol 599105 HS10-Fair Solder Reel Sn99.3Cu0.7 Eco Responsible 100g 1mm

Image Representative of Range

Stannol 599105 HS10-Fair Solder Reel Sn99.3Cu0.7 Eco Responsible 100g 1mm

MPN
599105
Brand
Stannol
EAN-13
4006062991054
Order Code
13-0090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 174 in stock

Stannol HS10-Fair Solder Reel is a soldering wire made by Stannol, containing 99.3% tin and 0.7% copper, with a diameter of 1 mm and weighing 100 grams. This solder wire is classified as ROM1 and is suitable for general electronic soldering applications. Its composition makes it ideal for lead-free soldering tasks, providing reliable connections in various electronic and electrical assemblies.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 100g
Wire Diameter 1mm

Reviews

Be the first to submit a review

Trustpilot