Stannol 599100 HS10-Fair Solder Reel Sn99.3Cu0.7 250g 0.5mm Eco & Fair

Image Representative of Range

Stannol 599100 HS10-Fair Solder Reel Sn99.3Cu0.7 250g 0.5mm Eco & Fair

MPN
599100
Brand
Stannol
EAN-13
4006062991009
Order Code
13-0087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £70.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Stannol manufactures the HS10-Fair Solder Reel, a soldering wire with a composition of 99.3% tin and 0.7% copper. With a diameter of 0.5 mm and weighing 250 grams, it is suitable for precision soldering applications. This product is typically used in electronics and circuit board assembly.
Flux Type ROM1
Leaded / Lead-Free Lead-free
Solder Alloy Sn99,3Cu0,7
Type Wire
Weight 250g
Wire Diameter 0.50mm

Reviews

Be the first to submit a review

Trustpilot