STANLEY SXVI02001 Cordless compressor 10 bar 12V adapter digital display

MPN
SXVI02001
Brand
Stanley
EAN-13
4064161391083
Order Code
17-6257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Stanley SXVI02001 is , also referred to by the alternate description 3338300 - STANLEY SXVI02001. This cordless compressor offers a maximum pressure of 10 bar and is powered by a 12V adapter, making it suitable for mobile applications where portability is essential. It features a digital display for accurate pressure readings, ensuring precise inflation tasks. Common engineering applications include tyre inflation for vehicles, air cushion protection for delicate equipment, and use in pneumatic systems where quick and reliable air compression is required. This device's robust construction and efficient design make it ideal for both professional and personal use in environments requiring consistent pressurisation without the constraints of a fixed power supply.
Type Cordless compressor
Maximum Pressure 10bar
Voltage 12V
Dimensions (L x W x H) 385 x 290 x 155 mm
Height 155mm
Length 385mm
Operating Voltage 12V DC
Power supply (LOV) rechargeable
Weight 2.95kg
Width 290mm

Reviews

Be the first to submit a review

Trustpilot