Stanley --Conrad Cordless compressor 659546

Stanley Brand: Stanley
Stanley SXIF0101 Cordless Compressor is identified by the manufacturer's part number 3306463. This innovative product is designed to provide up to 10 bar of pressure with an automated turn-off mechanism, enhancing efficiency and energy conservation. The cordless compressor features a digital display that allows accurate and convenient monitoring of pressure levels, making it ideal for inflating tyres, operating pneumatic tools, and various other engineering applications that require precise air compression. Engineered for reliability and ease of use, the device offers a robust solution for both field and workshop environments in need of portable, high-performance air compression tasks.
Description Image Product Buy Pricing (Ex VAT) Battery Capacity Voltage Battery Voltage Dimensions Height Length Power supply (LOV) Weight Width Type Maximum Pressure Operating Voltage
STANLEY SXIF0101 Cordless compressor 10 bar auto turn-off digital display
STANLEY SXIF0101 Cordless compressor 10 bar auto turn-off digital display
Extended range
Order code: 17-6250
MPN: SXIF0101

Back order - 263 availableBack-order availability date - 13/11/2026
1+ £41.14
Price per unit Ex VAT
6000mAh 11.1V (L x W x H) 53 x 76 x 177 mm 177mm 53mm 580g 76mm Cordless compressor 10bar 12V DC
STANLEY SXVI02001 Cordless compressor 10 bar 12V adapter digital display
STANLEY SXVI02001 Cordless compressor 10 bar 12V adapter digital display
Standard range
Order code: 17-6257
MPN: SXVI02001

Despatched within 4 working days - 94 in stock
1+ £90.14
Price per unit Ex VAT
12V (L x W x H) 385 x 290 x 155 mm 155mm 385mm rechargeable 2.95kg 290mm Cordless compressor 10bar 12V DC

Trustpilot