Stanley STTEDS07 Dynagrip Stripping Knife 75mm

Image Representative of Range

Stanley STTEDS07 Dynagrip Stripping Knife 75mm

MPN
STTEDS07
Brand
Stanley
EAN-13
3253560286521
Order Code
84-6853
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Size:

    50mm 75mm 100mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Stanley Dynagrip stripping knife is suitable for fast wallpaper removal. The unique curved handle, which is moulded directly onto the blade for durability, has been designed and tested to ensure control and comfort whilst stripping, and resists all normal paint solvents. The blade is made of fully ground stainless steel which makes it strong, easy to clean and rust-free.

  • Blade width: 75mm.


    Type Stripping knife
    Size 75mm
  • Reviews

    Be the first to submit a review

    Trustpilot