Stanley STRMGR10 Medium Pile Silver Stripe Sleeve 100mm (4in) 10 Pack

MPN
STRMGR10
Brand
Stanley
EAN-13
5025823968400
Order Code
97-2798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Stanley medium pile silver stripe roller sleeves are ideal for use with emulsion and water-based paints. They provide excellent all-round performance, coverage and finish and can be used on smooth and semi-rough surfaces.

The sleeves are made from woven polyacrylic and provide a long life.

Specifications:
Size: 100mm.
Diameter: 6mm wire.
Pile Height: 12mm.

Pack quantity: 10.


Type Roller

Reviews

Be the first to submit a review

Trustpilot