Stanley STMT82665-0 Ratchet Handle 72 Tooth 1/2in Drive

MPN
STMT82665-0
Brand
STANLEY
EAN-13
3253560826659
Order Code
97-2828
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Stanley Tools Ratchet Handle has 72 teeth and works in 5° increments. A quick-release button on the head enables quick socket change. Its ergonomic bi-material handle provides increased comfort and control. The head has a fully polished chrome plated finish for increased durability and rust resistance. A low profile switch lever prevents accidental switching and allows easy one-hand operation.


Type Handle

Reviews

Be the first to submit a review

Trustpilot