Stanley STMT1-74174 3/8in Drive Metric Socket Module 36 Piece

MPN
STMT1-74174
Brand
Stanley
EAN-13
3253560741747
Order Code
97-2548
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Stanley module is designed to fit the Stanley roller cabinet range. It includes a pear head ratchet made from chrome vanadium steel with a bi-material handle.

This set of 36 contains the following:

14 x 3/8in Drive Sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21 and 22mm.
13 x 3/8in Drive Deep Sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21 and 22mm.
6 x 3/8in Drive Torx Sockets: E4, E5, E6, E7, E8 and E10.
1 x 3/8in Drive Ratchet.
1 x Extension Joint: 125mm.
1 x Universal Joint.


Type Socket set

Reviews

Be the first to submit a review

Trustpilot