Stanley STHT46010 Dual Colour Quick Square 175mm (7in)

MPN
STHT46010
Brand
STANLEY
EAN-13
0076174460100
Order Code
84-8537
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    175mm 300mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Stanley Dual Colour Quick Square is made from extra thick ABS plastic that can withstand heavy-duty use. The large base provides a strong grip on materials, and the molded-in, contrasting colour graduations improve readability. These wrapping graduations ensure greater accuracy.

  • The quick square is a versatile tool and is also ideal for use as a saw guide.
  • Size: 175mm (7in).


    Type Quick
    Length 175mm
    Material ABS
  • Reviews

    Be the first to submit a review

    Trustpilot