Stanley Dual Colour Quick Square

STANLEY Brand: STANLEY

The Stanley Dual Colour Quick Square is made from extra thick ABS plastic that can withstand heavy-duty use. The large base provides a strong grip on materials, and the molded-in, contrasting colour graduations improve readability. These wrapping graduations ensure greater accuracy.

  • The quick square is a versatile tool and is also ideal for use as a saw guide.
  • Size: 175mm (7in).

  • Description Image Product Buy Pricing (Ex VAT) Length Type Material
    Stanley STHT46010 Dual Colour Quick Square 175mm (7in)
    Stanley STHT46010 Dual Colour Quick Square 175mm (7in)
    Standard range
    Order code: 84-8537
    MPN: STHT46010

    Despatched within 2 working days - 100 in stock
    1+ £9.61
    Price per unit Ex VAT
    175mm Quick ABS
    Stanley STHT46011 Dual Colour Quick Square 300mm (12in)
    Stanley STHT46011 Dual Colour Quick Square 300mm (12in)
    Standard range
    Order code: 84-8539
    MPN: STHT46011

    Despatched within 2 working days - 50 in stock
    1+ £13.68
    Price per unit Ex VAT
    300mm Quick ABS

    Trustpilot