Stanley STHT20367-1 Sharpcut™ Handsaw 500mm (20in) 7 TPI

MPN
STHT20367-1
Brand
STANLEY
EAN-13
3253561203671
Order Code
97-2842
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley Sharpcut™ Handsaw is a heavy-duty saw with hardened teeth ground on 3 edges for faster, easier cutting and a longer working life.

It will cut on push and pull strokes and is fitted with a bi-material handle that is welded and screwed for comfort and security. The soft grip handle is for improved comfort and control.

This Stanley Tools Sharpcut™ Handsaw has the following specification:

Blade Length: 500mm (20in)
Teeth: 7 TPI


Type Saw
Length 500mm

Reviews

Be the first to submit a review

Trustpilot