Sharpcut™ Handsaw 500mm (20in) 7 TPI

STANLEY Brand: STANLEY

The Stanley Sharpcut™ Handsaw is a heavy-duty saw with hardened teeth ground on 3 edges for faster, easier cutting and a longer working life.

It will cut on push and pull strokes and is fitted with a bi-material handle that is welded and screwed for comfort and security. The soft grip handle is for improved comfort and control.

This Stanley Tools Sharpcut™ Handsaw has the following specification:

Blade Length: 500mm (20in)
Teeth: 7 TPI

Description Image Product Buy Pricing (Ex VAT) Length Type
Stanley STHT20367-1 Sharpcut™ Handsaw 500mm (20in) 7 TPI
Stanley STHT20367-1 Sharpcut™ Handsaw 500mm (20in) 7 TPI
Standard range
Order code: 97-2842
MPN: STHT20367-1

Despatched within 2 working days - 20 in stock
1+ £7.79
Price per unit Ex VAT
500mm Saw
Stanley STHT20368-1 Sharpcut™ Handsaw 550mm (22in) 7 TPI
Stanley STHT20368-1 Sharpcut™ Handsaw 550mm (22in) 7 TPI
Standard range
Order code: 97-2843
MPN: STHT20368-1

Despatched within 2 working days - 20 in stock
1+ £8.50
Price per unit Ex VAT
550mm Saw
Stanley STHT20371-1 Sharpcut™ Handsaw 500mm (20in) 11 TPI
Stanley STHT20371-1 Sharpcut™ Handsaw 500mm (20in) 11 TPI
Standard range
Order code: 97-2844
MPN: STHT20371-1

Despatched within 2 working days - 1 in stock
1+ £7.79
Price per unit Ex VAT
500mm Saw
Stanley STHT20372-1 Sharpcut™ Handsaw 550mm (22in) 11 TPI
Stanley STHT20372-1 Sharpcut™ Handsaw 550mm (22in) 11 TPI
Extended range
Order code: 97-6571
MPN: STHT20372-1

Available to back orderPlease contact us for lead time
1+ £8.50
Price per unit Ex VAT
550mm Saw

Trustpilot