Stanley Intelli Tools STHT77611-0 C-Line Cross Line Laser Level

MPN
STHT77611-0
Brand
Stanley
EAN-13
3253560776114
Order Code
97-2938
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley Intelli Tools C-Line Cross Line Laser Level projects bright red vertical and horizontal lines onto flat surfaces. Perfect for DIY and light residential construction jobs including levelling chair rails and hanging cabinets. Users can easily ensure that the item they are installing is level.

Fitted with a 3-position pendulum lock (on/off/manual mode) for safe transportation. Rated to IP50 to protect against dust. Supplied with a magnetic L-Bracket.

Specification:

Level Accuracy: ± 6mm @10m
Working Range: 10m
Power: 2 x AA batteries (supplied)
Protection: IP50 Rated
Thread: 1/4in


Type Level
Accuracy ± 0.6mm/m

Reviews

Be the first to submit a review

Trustpilot