Stanley Intelli Tools STHT1-77142 TLM 165SI FatMax® Bluetooth Laser Measurer 60m

MPN
STHT1-77142
Brand
STANLEY
EAN-13
3253561771422
Order Code
97-6595
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley TLM 165SI FatMax® Laser Measurer provides distance, area and volume calculations. It also provides indirect height measurements via Pythagoras calculation. Measurements can be taken from the front, back, tripod mount or end toe of the product. Fitted with a toe piece that allows measurement from the corner of the room.

With integrated Bluetooth® connectivity, enabling you to sync any data to your smart phone. Quickly capture measurements and create custom floor plans by connecting to the STANLEY® Smart Connect™ App (download separately). Easy to operate thanks to the large colour touch screen. Other features include: addition/subtraction calculator, automatic sleep mode and a memory function. The tough and durable body is rated to IP54 to protect against dust and water spray. Fitted with a 1/4in thread for tripod mounting.

Runs on 3 x AAA batteries (supplied).

Specification:

Accuracy: ±1.5mm
Operating Range: 0.1-60m
Power: 3 x AAA batteries (supplied)
Automatic Off: 90/180 Seconds
Weight: 100g


Type Laser Distance Measurer
Accuracy 1.5mm
Measurement Range 0.1 - 60m

Reviews

Be the first to submit a review

Trustpilot