Stanley Intelli Tools STHT1-77140 TLM 330 True Laser Measure 100m

MPN
STHT1-77140
Brand
Stanley
EAN-13
3253561771408
Order Code
97-2966
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £181.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley Intelli Tools TLM 330 True Laser Measure allows for rapid and precise one person operation over long distances with easy to take measurements in busy or out-of-reach areas. It can measure length, area and volume up to 100m. Also has a Pythagoras function for remote measurement of high walls, Min./Max. tracking and trapezoid measurement for accurate layout.

The back lit, 3 line display provides visibility in all working conditions and will store the last 20 measurements taken for reference. It also features a handy addition/subtraction calculator and a timer function with one person operation for greater productivity. The level ensures measurements are extremely accurate and it has a fitting for a camera tripod.

Specification:

Accuracy: ±1mm.
Operating Range: 0.5-100m.
Power: 2 x AAA batteries (supplied).
Operating Temperature: -10-50°C.


Type Laser Distance Measurer
Accuracy 1mm
Measurement Range 0.5 - 100m

Reviews

Be the first to submit a review

Trustpilot