Stanley Intelli Tools FMHT1-77357 Red Beam X3R Multi-Line Laser

MPN
FMHT1-77357
Brand
Stanley
EAN-13
3253561773570
Order Code
97-2958
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £349.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley X3R Multi Line Laser projects 3 x 360° lines (1 horizontal and 2 vertical). It has a robust, easy to use design that is IP54 rated, protected against splash and dust damage. Fitted with a locking pendulum which provides angled cross lines for custom layout and a large open window for back line beam. Its pulse mode allows use with a detector for increased range.

Supplied with: 1 x Rechargeable Battery, 1 x Charger, 1 x Laser Target, 1 x Pair of Laser Glasses, 1 x Multifunction Bracket and 1 x Storage/Transportation Case.

Specification

Level Accuracy:± 0.3mm at 10m.
Self-Levelling Range:±4°.
Working Range: 20m (50m with detector).
Power: 1 x Rechargeable Battery.
Laser Class: 2.
Thread: 1/4in & 5/8in.


Type Level
Accuracy ± 0.3 mm/m
Laser Colour Red

Reviews

Be the first to submit a review

Trustpilot