Stanley FMST1-71969 Tool Box Empty Size 44x33.17x17.6 cm Durable Design

MPN
FMST1-71969
Brand
STANLEY
EAN-13
3253561719691
Order Code
07-2009
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £53.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley FMST1-71969 tool box is an empty storage solution measuring 44 x 33.17 x 17.6 cm. It is ideal for organising and transporting tools securely. This sturdy toolbox is perfect for both professional tradespeople and DIY enthusiasts.
Type Tool box (empty)
Height 17.6cm
Length 44cm
Width 33.17cm
Colour Black
Material Polypropylene
Dim (L x W x H) 44 x 33.17 x 17.6 cm
Factory colour Black
Max. load Capacity 7.5kg
Volume 8l

Reviews

Be the first to submit a review

Trustpilot