Stanley FMHT81394-9 FatMax® Lightweight Composite Hammer Tacker

MPN
FMHT81394-9
Brand
Stanley
EAN-13
3253569813940
Order Code
97-2684
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £55.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley Tools FatMax® Lightweight Composite Hammer Tacker has a blended nylon composite housing that is both lightweight and durable, for long-lasting use. Fitted with an overmould grip for prolonged use and a drop in bottom loading for easy reloading. There is also a reversible belt clip and a fastener reload indicator for ease of use.

Fires:
Heavy-Duty Staples: 6-14mm
Light-Duty Staples: 6-14mm
Narrow Crown Staples: 10-14mm
18G Brad Nails: 15mm


Type Tacker
Staple Size 6 - 14mm
Staple Leg Length 6 - 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot