Stanley FMHT43676-1 FATMAX® XTREME™ Box Beam Level 120cm

MPN
FMHT43676-1
Brand
STANLEY
EAN-13
3253561436765
Order Code
68-4800
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The STANLEY FATMAX® XTREME™ Box Beam Level has been designed to provide durability and accuracy, providing you with the performance you need for every job. The patented continuous edge enables the ability to draw or scribe uninterrupted lines along the full length of the level. Whilst its fine milled primary edge provides 0.5mm/m accuracy, with a secondary edge accuracy of 0.8mm/m.

Fully secured vial technology is designed to protect the vials against drop damage, while the 90% larger plumb vial provides an easier-to-see bubble for better visibility. The shock absorbing end caps are rubber moulded to protect the level from drop damage and feature raised anti-slip surface protectors to help protect against slipping and surface marking. Additionally, the end caps can be removed, making 90-degree markings and corner lines easier and more accurate. Strategically placed finger grab rails and wrap around handed grips are also incorporated for easier one handed use and better ergonomic design.


Type Box Section Levels
Length 1200mm

Reviews

Be the first to submit a review

Trustpilot