Stanley FMHT0-83239 FatMax® XL Trigger Clamp 300mm

MPN
FMHT0-83239
Brand
Stanley
EAN-13
3253560832391
Order Code
97-6533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Stanley Tools FatMax® XL Trigger Clamp has an engineered resin body, that provides minimal distortion and movement, with a die cast ergonomic release trigger, for quick-release and class leading grip.

It has a tough, heat treated steel I beam bar that provides long lasting strength and durability. Fitted with removable, soft jaw plates that are grooved for improved grip and a recess for bar and rounded materials. The jaw can be easily reversed, to become a spreader without the need for additional tools.

The new FatMax XL Trigger Clamp is 24% stronger than the previous model, and holds a stronger force over a 24 hour period.

Clamping Force: 270kg.

The Stanley Tools FatMax® XL Trigger Clamp has the following specification:

Size: 300mm (12in).
Clamping Force: 270kg.


Type Clamp

Reviews

Be the first to submit a review

Trustpilot