FatMax® XL Trigger Clamp 150mm

Stanley Brand: Stanley

The Stanley Tools FatMax® XL Trigger Clamp has an engineered resin body, that provides minimal distortion and movement, with a die cast ergonomic release trigger, for quick-release and class leading grip.

It has a tough, heat treated steel I beam bar that provides long lasting strength and durability. Fitted with removable, soft jaw plates that are grooved for improved grip and a recess for bar and rounded materials. The jaw can be easily reversed, to become a spreader without the need for additional tools.

The new FatMax XL Trigger Clamp is 24% stronger than the previous model, and holds a stronger force over a 24 hour period.

Clamping Force: 270kg.

The Stanley Tools FatMax® XL Trigger Clamp has the following specification:

Size: 150mm (6in).
Clamping Force: 270kg.

Description Image Product Buy Pricing (Ex VAT) Type Jaw Opening Length Lifetime Warranty
Stanley FMHT0-83238 FatMax® XL Trigger Clamp 150mm
Stanley FMHT0-83238 FatMax® XL Trigger Clamp 150mm
Standard range
Order code: 97-2629
MPN: FMHT0-83238

Despatched within 2 working days - 1 in stock
1+ £23.44
Price per unit Ex VAT
Quick bar clamp 270kg 150mm No
Stanley FMHT0-83240 FatMax® XL Trigger Clamp 600mm
Stanley FMHT0-83240 FatMax® XL Trigger Clamp 600mm
Extended range
Order code: 97-2631
MPN: FMHT0-83240

Available to back orderPlease contact us for lead time
1+ £29.63
Price per unit Ex VAT
Clamp
Stanley FMHT0-83241 FatMax® XL Trigger Clamp 900mm
Stanley FMHT0-83241 FatMax® XL Trigger Clamp 900mm
Standard range
Order code: 97-2632
MPN: FMHT0-83241

Despatched within 4 working days - 5 in stock
1+ £35.92
Price per unit Ex VAT
Clamp
Stanley FMHT0-83242 FatMax® XL Trigger Clamp 1250mm
Stanley FMHT0-83242 FatMax® XL Trigger Clamp 1250mm
Standard range
Order code: 97-2633
MPN: FMHT0-83242

Despatched within 4 working days - 5 in stock
1+ £42.25
Price per unit Ex VAT
Clamp
Stanley FMHT0-83239 FatMax® XL Trigger Clamp 300mm
Stanley FMHT0-83239 FatMax® XL Trigger Clamp 300mm
Standard range
Order code: 97-6533
MPN: FMHT0-83239

Despatched within 4 working days - 5 in stock
1+ £25.60
Price per unit Ex VAT
Clamp

Trustpilot