Stanley FMHT0-62691 FatMax® Pistol Grip Rachet 12 Bits

MPN
FMHT0-62691
Brand
Stanley
EAN-13
3253560626914
Order Code
97-2697
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Stanley FatMax® Ratchet Screwdriver has a pistol grip design for higher torque loads. It has a bi-material handle for grip and comfort and it features internal bit storage to keep bits close to hand.

The screwdriver features a 40 tooth mechanism with a 9° working arc. Its magnetic bit retention helps to prevent bit loss.


Tip Type Various
ESD Safe No
Height Safe No
Non Sparking No
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot