Stanley 1-95-564 Bolt Cutters 450mm (18in)

MPN
1-95-564
Brand
Stanley
EAN-13
3253561955648
Order Code
98-3907
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £60.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These STANLEY® Bolt Cutters have an axial cutting blade for cutting through the toughest materials. Their chrome molybdenum steel jaws are extremely strong and durable. Eccentric screws for quick and easy adjusting of the blades. Comfortable and easy to operate thanks to their forged handles, fitted with grips for added comfort.

Specifications:

Overall Length: 450mm.
Cutting Capacity: up to 160Kg/mm2 at Ø 6mm.


Type Bolt Cutters
Overall Length 450mm

Reviews

Be the first to submit a review

Trustpilot