Stanley 1-93-950 FatMax Tool Bag 46cm

MPN
1-93-950
Brand
STANLEY
EAN-13
3253561939501
Order Code
84-8139
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This range of Stanley FatMax tool bag offers maximum tool protection thanks to its rigid and waterproof plastic bottom. An ergonomic rubber grip carry handle and heavy-duty shoulder strap makes lifting more comfortable. The open structure makes for quick and easy tool access and there is a removable divider with belt clip. The interior tool loops keep everything in place.

  • The FatMax tool bag is made with heavy-duty 600 denier fabric with leather reinforcements for long lasting durability.
  • This range of FatMax tool bags comes in both 16 and 18 inch sizes.
  • Dimensions: 49 x 26 x 10cm.
  • The Stanley STA 1-93-950 FatMax tool bag is 45cm (18 inches).


    Type Tool bag
    Length 490mm
    Material Heavy-duty fabric, plastic
  • Reviews

    Be the first to submit a review

    Trustpilot