Stanley 1-79-213 FatMax Plastic Fabric 20" Open Tote With Cover 490x280x310mm

MPN
1-79-213
Brand
STANLEY
EAN-13
3253561792137
Order Code
84-8069
Country of Origin
Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.92
10+ £58.16
50+ £52.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Stanley FatMax Plastic Fabric Open Tote has a strong injected polypropylene frame that gives the bag a strong and rigid structure. It is made from tough 600 Denier and ballistic nylon fabric and is hardwearing, strong and durable.

  • The tote has multiple internal and external pockets that provide maximum organization and storage space for a variety of tools. The open design of the tote provides easy access to tools and power tools. Covered front pockets provide secure storage of small parts or personal items.
  • This model is supplied with a cover.
  • Dimensions: 490 x 280 x 310mm.


    Type Open mouth bag
    Length 457mm
    Material Polypropylene
  • Reviews

    Be the first to submit a review

    Trustpilot