Stanley 1-65-017 FatMax® Screwdriver Parallel Tip 4.0 x 100mm (Loose)

MPN
1-65-017
Brand
STANLEY
EAN-13
3253561650178
Order Code
97-2716
Country of Origin
France

No longer stocked


The Stanley FatMax® Parallel tip screwdrivers have a chrome vanadium steel bar which allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to shaft for a virtually unbreakable bond which gives long life and durability.

The soft grip handle provides great grip and reduced fatigue in use. Colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.

Parallel tips are ideal if the screw needs to be driven below the material surface.


Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 4
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Trustpilot