Stanley 1-15-558 Bi-Metal Hacksaw Blade 300mm (12in) x 24TPI Pack Of 100

MPN
1-15-558
Brand
Stanley
EAN-13
3253561155581
Order Code
84-7689
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £118.56 £102.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These Stanley Bi-Metal Hacksaw blades are supplied in a pack of 100 blades.

  • The bi-metal steel blades are manufactured from carbon steel for flexibility and high speed steel for cutting special steels and other metals. The blades combine super hard teeth with a safer blade that flexes under load.
  • Suitable for cutting metal, copper, iron, steel, bolts, plastics and aluminium.
  • Length: 300mm (12 inch).
  • 24 TPI.


    Type Blades
    Blade Length 300mm
    Quantity 100
    Blade Material Carbon steel
    Lifetime Warranty No
    Teeth Per Inch 24
  • Reviews

    Be the first to submit a review

    Trustpilot