Stanley 1-13-903 Bit Set & Holder, 31 Piece

Order Code:

97-6523

Brand: Stanley MPN: 1-13-903 EAN-13: 3253561139031

Discontinued


This Stanley 31 piece set of 1/4in drive bits is supplied in a plastic case.

Contains:
3 x 25mm Phillips Bits: PH1, PH2 and PH3.
3 x 25mm Pozidriv Bits: PZ1, PZ2and PZ3.
3 x 25mm Slotted Bits: 4, 4.5 and 5mm.
11 x 25mm TORX Bits: TX10, TX15, TX20(x2), TX25(x2), TX27(x2), TX30(x2) and TX40.
5 x 25mm TORX Security Bits: TTX10, TTX15, TTX20, TTX25 and TTX30.
4 x 25mm Hex Bits: H3, H4, H5 and H6.
1 x 1/4in Drive Adaptor Bit.
1 x 60mm Magnetic Bit Holder with Lock-Ring.


Type Screwdriver Bit

Trustpilot