Stanley 0-66-357 Stubby Screwdriver - Non Ratchet

MPN
0-66-357
Brand
Stanley
EAN-13
3253560663575
Order Code
84-7271
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 15 despatched in 2 working days

Stubby (non ratchet) interchangeable screwdriver with a selection of popular bit sizes.

  • Bi-material handle provides extra grip.
  • Magnetic bit-retention to prevent lost bits.
  • Secure handle bit holder.
  • Accepts standard 1/4in hex screwdriver bits.


    Length Variousmm
    ESD Safe No
    Tip Type Various
    Tip Size Various
    VDE/1000V Approved No
    Height Safe No
    Non Sparking No
    Product Type Screwdriver
  • Reviews

    Be the first to submit a review

    Trustpilot