Stanley 0-65-482 FatMax Screwdriver Flared Tip 5.5mm x 125mm

MPN
0-65-482
Brand
STANLEY
EAN-13
3253560654825
Order Code
97-6547
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Stanley FatMax® Screwdriver sets have a chrome vanadium steel bar allows high torque and reduces the risk of tip breakage, and the handle is moulded directly to the shaft for a virtually unbreakable bond which gives long life and durability.

The soft grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.

Type - Flared
Tip Size 5.5mm
Blade Length 125mm (5 in)


Length 125mm
ESD Safe No
Tip Type Various
Tip Size 5.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot