Stanley 0-65-207 FatMax Screwdriver Phillips PH1 x 100mm

MPN
0-65-207
Brand
Stanley
EAN-13
3253561652073
Order Code
86-9558
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 20 despatched in 2 working days

Philips Screwdriver, PH1, 100mm Blade Length, Chrome Vanadium Steel Blade Material, Soft Grip Handle for Perfect Grip Plus Reduced Fatigue, Colour Coded Ends for Easy Identification of the Right Screwdriver for Each Screw Type, Smooth Domed End for Fast Spinning Action, Speed and Comfort, Large Diameter Handle Offers Greater Torque Needed for Driving Wood Screws, Handle Moulded Direct to Bar with Virtually Unbreakable Bond, Highly Reliable and Providing Extra Long Life


Length 100mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved No
Height Safe No
Non Sparking No

Reviews

Be the first to submit a review

Trustpilot