Stanley 0-64-976 Cushion Grip Screwdriver Pozi 3pt x 150mm

MPN
0-64-976
Brand
Stanley
EAN-13
3253560649760
Order Code
84-7127
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Stanley Cushion Grip Pozi Tipped screwdrivers have a chrome plated bar which is corrosion resistant and magnetic tips for easy pick up and screw locator.

  • The soft grip handle provides excellent torque and comfort. It has a smooth domed end for fast spinning action, speed and comfort and the large diameter handle offers greater torque which is needed for driving wood screws. Screw tip identification is shown on the handle.
  • Type - Pozidriv
  • Tip size 3
  • Blade Length 150mm


    Length 150mm
    ESD Safe No
    Tip Type Pozidriv
    Tip Size PZ3
    VDE/1000V Approved No
    Height Safe No
    Non Sparking No
    Product Type Screwdriver
  • Reviews

    Be the first to submit a review

    Trustpilot