Stanley 0-33-719 FatMax® BladeArmor® Tape 5m/16ft (Width 32mm)

MPN
0-33-719
Brand
STANLEY
EAN-13
3253560337193
Order Code
97-6535
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.40
10+ £14.43
50+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 07/11/2026

The Stanley FatMax® BladeArmor® Tape has a Mylar® coated steel blade and an impressive stand-out of 3.35m. The Mylar® coated blade is up to 10 times more resistant to abrasion than normal lacquered blades. Its high-impact ABS plastic case has an oversized rubberised bumper, to prolong the life of the hook. With rubber overmould to deliver additional comfort and control, whilst also increasing durability and impact resistance.

The 3-rivet, corrosion resistant, Tru-zero hook allows for accurate inside and outside measurements. This particular hook also features top, bottom and side hooks for easy above, below or side measurements. The forward blade lock design makes it easier to lock and unlock the blade.

Available with metric only or metric and imperial graduations.

This Stanley FatMax® BladeArmor® Tape has metric and imperial graduations.

Blade Length: 5m/16ft
Blade Width: 32mm
Accuracy: EC Class II


Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot