Stanley FatMax Tape Blade Armors

STANLEY Brand: STANLEY

The extra wide blade on these tapes gives up to longer stand outs and enables easier reading. The exclusive cushion grip gives extra user control and provides impact resistance and the specially designed multi-function hook grabs on the side, top and the bottom. The 3-rivet, corrosion resistant, tru-zero hook allows accurate inside and outside measurements. Mylar wrapped coating extends the blade life up to 10 times longer.

Description Image Product Buy Pricing (Ex VAT) Measuring Length Metric or Imperial Type Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
Stanley 0-33-720 FatMax Tape Blade Armor 5m (Width 32mm)
Stanley 0-33-720 FatMax Tape Blade Armor 5m (Width 32mm)
Standard range
Order code: 84-6937
MPN: 0-33-720

Despatched within 2 working days - 100 in stock
1+ £130.00
Price per unit Ex VAT
5m Metric Tape measure Class 2 No 1 Each Yes No
Stanley 0-33-728 FatMax Tape Blade Armor 8m (Width 32mm)
Stanley 0-33-728 FatMax Tape Blade Armor 8m (Width 32mm)
Standard range
Order code: 84-6941
MPN: 0-33-728

Despatched within 2 working days - 100 in stock
1+ £15.58
Price per unit Ex VAT
8m Metric Tape measure Class 2 No 1 Each Yes No
Stanley 0-33-811 FatMax Tape Blade Armor 10m (Width 32mm)
Stanley 0-33-811 FatMax Tape Blade Armor 10m (Width 32mm)
Standard range
Order code: 84-6945
MPN: 0-33-811

Despatched within 2 working days - 20 in stock
1+ £19.00
Price per unit Ex VAT
10m Metric Tape measure Class 2 No 1 Each Yes No
Stanley 0-33-719 FatMax® BladeArmor® Tape 5m/16ft (Width 32mm)
Stanley 0-33-719 FatMax® BladeArmor® Tape 5m/16ft (Width 32mm)
Standard range
Order code: 97-6535
MPN: 0-33-719

Despatched same day - 2 in stockBack-order availability date - 07/11/2026
1+ £15.40
10+ £14.43
50+ £14.00
Price per unit Ex VAT
5m Both Tape measure Class 2 No 1 Each Yes No
Stanley 0-33-726 FatMax® BladeArmor® Tape 8m/26ft (Width 32mm)
Stanley 0-33-726 FatMax® BladeArmor® Tape 8m/26ft (Width 32mm)
Standard range
Order code: 97-2646
MPN: 0-33-726

Despatched same day - 4 in stockBack-order availability date - 07/11/2026
1+ £16.00
Price per unit Ex VAT
8m Both Tape measure Class 2 No 1 Each Yes No
Stanley 0-33-805 FatMax Tape Blade Armor 10m/33ft (Width 32mm)
Stanley 0-33-805 FatMax Tape Blade Armor 10m/33ft (Width 32mm)
Standard range
Order code: 84-6943
MPN: 0-33-805

Despatched within 2 working days - 50 in stock
1+ £18.00
Price per unit Ex VAT
10m Both Tape measure Class 2 No 1 Each Yes No

Trustpilot