Stahlwille 96507216 Torque wrench 1/2 inch 40-200 Nm forward/reverse ratchet

MPN
96507216
Brand
Stahlwille
EAN-13
4018754353781
Order Code
17-6238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £246.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Stahlwille 96507216, also identified as 3398453, is a torque wrench designed for precision and reliability in mechanical applications. This product features a 1/2 inch drive, supporting a torque range from 40 to 200 Newton metres, and includes a forward/reverse ratchet mechanism for enhanced versatility. The torque wrench is constructed with durable materials, ensuring longevity and accuracy essential for professional engineering tasks. Commonly utilised in automotive, aviation, and industrial maintenance, this tool is instrumental for tasks requiring precise torque application to secure fasteners effectively. Its robust design, combined with precise torque control, makes it a valuable asset in settings where dependable performance is critical.
Type Torque wrench
Downforce 1/2" (12.5 mm)
Graduation 10Nm
Length 680mm
Product Type Torque wrench
Torque (max.) 200Nm
Torque (min.) 40Nm
Trigger Accuracy 4%
Weight 2940g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot