Stahlwille --Conrad Torque wrench 659541

Stahlwille Brand: Stahlwille
Stahlwille 50021004, also known as part number 3415097, is a high-precision torque wrench designed for professional engineering applications. This robust tool features a ratcheting mechanism and is compatible with 1/2 inch socket bits, offering a torque range from 40 to 200 Newton metres. It is engineered with a focus on accuracy and durability, making it ideal for applications that demand precise torque specifications, such as automotive repairs, mechanical assembly, and maintenance. The torque wrench ensures reliable performance under demanding conditions, helping engineers achieve optimal results while maintaining the integrity of the components being serviced.
Description Image Product Buy Pricing (Ex VAT) Downforce Length Graduation Height Trigger Accuracy Weight Width Type Product Type Torque (max.) Torque (min.)
Stahlwille 50021004 Torque wrench 1/2 inch 40-200 Nm ratcheting socket bits
Stahlwille 50021004 Torque wrench 1/2 inch 40-200 Nm ratcheting socket bits
Standard range
Order code: 17-6192
MPN: 50021004

Despatched within 4 working days - 6 in stock
1+ £151.65
10+ £148.45
Price per unit Ex VAT
1/2" (12.5 mm) 526.7mm 0.5Nm 43mm 4% 1.46kg 28mm Torque wrench Torque wrench 200Nm 40Nm
Stahlwille 50204120 721QR/20 Torque wrench 40-200 Nm ISO calibrated
Stahlwille 50204120 721QR/20 Torque wrench 40-200 Nm ISO calibrated
Standard range
Order code: 17-6193
MPN: 50204120

Despatched within 4 working days - 2 in stock
1+ £261.93
10+ £255.01
Price per unit Ex VAT
482mm 1338g Torque wrench Torque wrench 200Nm 40Nm
Stahlwille 96507216 Torque wrench 1/2 inch 40-200 Nm forward/reverse ratchet
Stahlwille 96507216 Torque wrench 1/2 inch 40-200 Nm forward/reverse ratchet
Extended range
Order code: 17-6238
MPN: 96507216

Back order - 6 availableBack-order availability date - 03/12/2026
1+ £246.00
Price per unit Ex VAT
1/2" (12.5 mm) 680mm 10Nm 4% 2940g 95mm Torque wrench Torque wrench 200Nm 40Nm

Trustpilot