Stahlwille 96411705 17/5 Ratcheting Combination Spanner Set 5-piece 8 - 19 mm

MPN
96411705
Brand
Stahlwille
EAN-13
4018754239306
Order Code
65-5573
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Switchable ratchet wrench with double-hex and 72 teeth. For working in confined spaces, with working angle of only 5°. Ring side angled at 15°, made from chrome alloy steel, chrome-plated surface. Set in a roll-up pouch with hook and loop fastener made of resistant textile material.
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Material Chrome steel alloy
Material properties chrome plated
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot