Stahlwille604002 96411705 17/5 Ratcheting Combination Spanner Set 5-piece 8 - 1

Stahlwille Brand: Stahlwille
Switchable ratchet wrench with double-hex and 72 teeth. For working in confined spaces, with working angle of only 5°. Ring side angled at 15°, made from chrome alloy steel, chrome-plated surface. Set in a roll-up pouch with hook and loop fastener made of resistant textile material.
Description Image Product Buy Pricing (Ex VAT) Number of Teeth Type Imperial or Metric Size Length Material Material properties
Stahlwille 96411705 17/5 Ratcheting Combination Spanner Set 5-piece 8 - 19 mm
Stahlwille 96411705 17/5 Ratcheting Combination Spanner Set 5-piece 8 - 19 mm
Standard range
Order code: 65-5573
MPN: 96411705

Despatched within 4 working days - 13 in stock
1+ £85.05
Price per unit Ex VAT
72 Spanner Set Metric Various Various Chrome steel alloy chrome plated
Stahlwille 96411712 17/12 Ratcheting Combination Spanner Set 12-piece 8 - 19 mm
Stahlwille 96411712 17/12 Ratcheting Combination Spanner Set 12-piece 8 - 19 mm
Standard range
Order code: 65-5574
MPN: 96411712

Despatched within 4 working days - 2 in stock
1+ £193.64
Price per unit Ex VAT
Spanner Set Metric Various Various Chrome steel alloy chrome plated

Trustpilot