Stahlwille 96400304 10/5 Double-Ended Open Ring Spanner Set 5-piece 8 - 19 mm

MPN
96400304
Brand
Stahlwille
EAN-13
4018754266548
Order Code
65-5552
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

STAHLWILLE 5-piece double open-ended spanner set. These 8-19 mm spanners feature a 15° jaw angle, and are made from chrome-plated, alloy steel. They come supplied in a roll bag with Velcro fastening, made of extremely resistant textile material.


Type Roll Bag
Imperial or Metric Metric
Size Various
Length Various
Weight 490g

Reviews

Be the first to submit a review

Trustpilot