Stahlwille 96231501 54IMP/9 KN Bit Set 13-piece Metric 1/2 inch 12.5 mm

MPN
96231501
Brand
Stahlwille
EAN-13
4018754261987
Order Code
17-6233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £117.45 £114.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Stahlwille 96231501, also known by its alternate description 2488067, is a precision-engineered 13-piece bit set designed for demanding applications in professional mechanical environments. This metric 1/2 inch (12.5 mm) set includes a variety of bits crafted from high-grade steel to ensure durability and superior performance under high torque conditions. It is particularly suited for tasks requiring precision driving and fastening in automotive, aerospace, and industrial machinery maintenance. Each bit in the set is meticulously machined to fit securely in 1/2 inch drive sockets, minimising the risk of slippage and ensuring consistent application of force. This product is ideal for engineers and technicians who require reliable, high-quality tools for intricate assembly or repair work.
Type Bit set
Content 1
Downforce Allen
Drive 1/2" (12.5 mm)
Function Metric
Product Type Bit set
Weight 1208g

Reviews

Be the first to submit a review

Trustpilot